Zettler Electronics AZ850P2-12 PCB Relay 12V DC 1A 2 Change-Overs 1pc

MPN
AZ850P2-12
EAN-13
2050006577561
Order Code
08-3660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Zettler Electronics manufactures the AZ850P2-12, a PCB relay featuring 12 V DC operation and capable of handling 1 A current with 2 change-overs. This compact mini relay is suitable for surface mount applications on printed circuit boards. Typical uses include switching applications in electronics and telecommunications equipment.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 14 x 9 x 5 mm
Durability 1 x 10E6
Height 5mm
Length 14mm
Max. switching capacity 30W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 9mm

Reviews

Be the first to submit a review

Trustpilot