Zettler Electronics AZ832-2C-5DE PCB Relay 5V DC 3 2 Change-Overs 1pc

MPN
AZ832-2C-5DE
EAN-13
2050006598757
Order Code
08-3653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Zettler Electronics AZ832-2C-5DE is a PCB relay with a 5 V DC coil and features 3 poles with 2 change-overs. This mini relay is suitable for mounting on printed circuit boards. It is typically used in applications where compact switching capabilities are required.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 125Ω
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.20 x 10.00 x 10.65 mm
Durability 2 x 10E7
Height 10.65mm
Length 20.2mm
Max. pick-up Voltage 10.6V DC
Max. switching capacity 60W
Maximum Temperature +85°C
Min. pick-up Voltage 4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot