Zettler Electronics AZ832-2C-24DEA PCB Relay 24V DC 3A 2 Change-Overs 1 Piece

MPN
AZ832-2C-24DEA
EAN-13
2050006578148
Order Code
08-3651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.15
100+ £1.85
500+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 590 availableBack-order availability date - 06/10/2026

The Zettler Electronics AZ832-2C-24DEA is a PCB relay designed for use in various electronic applications, featuring a 24 V DC coil voltage and a 3 A switching capacity. It includes two change-over contacts, making it versatile for switching tasks. This relay is typically used in automation systems, control panels, and other electronic circuits requiring reliable switching.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 2880Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot