Zettler Electronics AZ764-1C-24DE PCB Relay 24V DC 16A 1 Change-Over

MPN
AZ764-1C-24DE
EAN-13
2050006578131
Order Code
08-3633
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Zettler Electronics AZ764-1C-24DE is a PCB relay designed for a 24 V DC power supply, capable of handling a current of up to 16 A. It features a single change-over configuration, making it suitable for applications requiring reliable switching in printed circuit boards. Commonly used in industrial and automotive systems, this mini relay ensures efficient control in compact electronic devices.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 480W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot