Zettler Electronics AZ764-1C-24D PCB Relay 24V DC 16A Change-Over 1pc

MPN
AZ764-1C-24D
EAN-13
2050006577875
Order Code
08-3632
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.51
100+ £2.19
500+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 830 availableBack-order availability date - 10/11/2026

The Zettler Electronics AZ764-1C-24D is a PCB relay with a coil voltage of 24 V DC and a switching capacity of 16 A. It features a single change-over contact, making it suitable for printed circuit board applications requiring compact, high-current switching. This relay is typically used in consumer electronics, automotive systems, and industrial control panels.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 480W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot