Zettler Electronics AZ764-1AT-24D PCB Relay 24V DC 20A Single Maker

MPN
AZ764-1AT-24D
EAN-13
2050006598689
Order Code
08-3629
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Zettler Electronics manufactures the AZ764-1AT-24D, a PCB relay designed for mounting on printed circuit boards with a 24 V DC rating. This mini relay, which features a 20 A switching capacity, is ideal for use in various electronic and industrial control applications. Its compact and reliable design makes it suitable for both consumer electronics and commercial equipment.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 1440Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot