Zettler Electronics AZ764-1A-24D PCB Relay 24V DC 16A SPST 1pc

MPN
AZ764-1A-24D
EAN-13
2050006577752
Order Code
08-3625
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Zettler Electronics AZ764-1A-24D is a PCB relay suitable for printed circuit boards, designed to manage currents up to 16 A with a 24 V DC coil voltage. As a mini relay, it is ideal for a variety of applications including industrial automation, control systems, and household appliances. This component is known for its reliable performance in compact, space-sensitive environments.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 480W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot