Zettler Electronics AZ762-1AB-24DEF PCB Relay 24V DC 16A Reinforced Insulation

MPN
AZ762-1AB-24DEF
EAN-13
2050006598603
Order Code
08-3610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Zettler Electronics AZ762-1AB-24DEF is a PCB relay designed for 24 V DC applications, with a capacity of 16 amps. This compact relay is ideal for printed circuit boards, offering reliability for various electronic systems. It is typically used in industrial control, automotive, and home appliance applications.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 1 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 49.4V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 125V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot