Zettler Electronics AZ743-2CE-24DE Power Relay 24V DC 8A 1pc

MPN
AZ743-2CE-24DE
EAN-13
4064161162843
Order Code
08-3569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
10+ £3.13
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 481 in stock

The Zettler Electronics AZ743-2CE-24DE is a power relay designed for use with a 24 V DC input and can handle a current of up to 8 A. This relay is suitable for printed circuit board mounting, making it ideal for compact and efficient electrical control solutions. Typical applications include energy management systems, industrial controls, and automotive electronics.
Coil Voltage 24V DC
Switching Current 8A
Coil Resistance 1440Ω
Connection Pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.5 x 13.2 x 16.2 mm
Height 16.2mm
Insulation Voltage 500V
Length 29.5mm
Max. pick-up Voltage 49.4V DC
Maximum Temperature 100°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 250V AC
Type Power relay
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot