Zettler Electronics AZ743-2CE-12DE Power Relay 12V DC 8A 1pc

MPN
AZ743-2CE-12DE
EAN-13
4064161162836
Order Code
08-3568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.73
10+ £2.52
100+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Zettler Electronics AZ743-2CE-12DE is a power relay designed for 12 V DC operation with an 8 A current rating. As a PCB mount relay, it is suitable for printed circuit board applications requiring reliable switching. Typical uses include automotive, industrial, and consumer electronics where compact and efficient electrical control is needed.
Coil Voltage 12V DC
Switching Current 8A
Coil Resistance 360Ω
Connection Pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.5 x 13.2 x 16.2 mm
Height 16.2mm
Insulation Voltage 500V
Length 29.5mm
Max. pick-up Voltage 24.7V DC
Maximum Temperature 100°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 250V AC
Type Power relay
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot