Zettler Electronics AZ742-2CG-24DE PCB Relay 24V DC 10A 2 Change-Overs 1pc

MPN
AZ742-2CG-24DE
EAN-13
2050006598580
Order Code
08-3608
Country of Origin
Poland
View Full Product Range (8)

Discontinued


The Zettler Electronics AZ742-2CG-24DE is a PCB relay with a 24 V DC coil and can handle two change-overs, suitable for intricate circuit designs. Its compact size makes it ideal for printed circuit boards in consumer electronics and automotive applications. This miniature relay ensures reliability and efficiency in various electronic and control systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 1440Ω
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 240W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Trustpilot