Zettler Electronics AZ742-2CE-12DE PCB Relay 12V DC 8A 2 Change-Overs 1pc

MPN
AZ742-2CE-12DE
EAN-13
2050006577943
Order Code
08-3605
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.87
100+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,030 availableBack-order availability date - 06/10/2026

The Zettler Electronics AZ742-2CE-12DE is a PCB relay with a 12 V DC coil voltage, capable of handling up to 8 A with two change-over contacts. It is designed for printed circuit board mounting, making it suitable for compact electronic devices and control systems. Typical applications include automotive electronics, industrial controls, and home automation systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 240W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot