Zettler Electronics AZ733-2CE-6DE PCB Relay 6V DC 12A 2 Change-Overs

MPN
AZ733-2CE-6DE
EAN-13
4064161192284
Order Code
08-3599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/11/2026

The Zettler Electronics AZ733-2CE-6DE is a PCB relay with a 6 V DC coil voltage and can handle up to 12 A of current. It features two change-over contacts, making it suitable for switching applications in a compact footprint. This relay is typically used in various electronic circuits and devices for reliable switching operations on printed circuit boards.
Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 68Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 13 x 25.9 mm
Height 25.9mm
Insulation Voltage 1000V
Length 29.0mm
Max. pick-up Voltage 11.4V DC
Maximum Temperature +85°C
Min. pick-up Voltage 4.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot