Zettler Electronics AZ733-2CE-24DE PCB Relay 24V DC 12A 2 Change-Overs 1pc

MPN
AZ733-2CE-24DE
EAN-13
4064161192321
Order Code
08-3598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
10+ £3.13
100+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

The Zettler Electronics AZ733-2CE-24DE is a PCB relay designed for 24 V DC operation with a current rating of 12 A. It features two change-over contacts, making it suitable for switching applications. Typically used in printed circuit boards, it is ideal for automotive and industrial control systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 1100Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 13 x 25.9 mm
Height 25.9mm
Insulation Voltage 1000V
Length 29.0mm
Max. pick-up Voltage 45.7V DC
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot