Zettler Electronics AZ6991-1CE-24DE PCB Relay 24V DC 8A 1 Change-over

MPN
AZ6991-1CE-24DE
EAN-13
2050006578230
Order Code
08-3595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Zettler Electronics AZ6991-1CE-24DE is a PCB relay designed for 24 V DC with an 8 A rating and features a change-over contact. Manufactured by Zettler Electronics, it is ideal for printed circuit board applications requiring compact and efficient switching. This mini relay is commonly used in automotive, industrial control, and home automation systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 3390Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 1 x 10E7
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 180W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot