Zettler Electronics AZ6991-1C-12DE PCB Relay 12V DC 8A Change-Over 1pc

MPN
AZ6991-1C-12DE
EAN-13
2050006592724
Order Code
08-3591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,410 availableBack-order availability date - 06/10/2026

The Zettler Electronics AZ6991-1C-12DE is a PCB relay designed for use with a 12 V DC system. It features one change-over contact and is suitable for various applications requiring reliable switching. Typical uses include automation systems, control panels, and electronic devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 848Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.00 x 5.00 x 15.00 mm
Durability 1 x 10E7
Height 15.00mm
Length 28.0mm
Max. pick-up Voltage 18V DC
Max. switching capacity 180W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 125V DC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot