Zettler Electronics AZ6991-1AE-24DE PCB Relay 24V DC 8A 1pc

MPN
AZ6991-1AE-24DE
EAN-13
2050006598535
Order Code
08-3589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Zettler Electronics AZ6991-1AE-24DE is a PCB relay designed for 24 V DC applications, featuring a compact, mini relay form factor suitable for printed circuit board mounting. This reliable component is useful in various electronic projects and applications requiring a small, efficient relay solution. Typical uses include signal switching, industrial control systems, and consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 3390Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.00 x 5.00 x 15.00 mm
Durability 1 x 10E7
Height 15.00mm
Length 28.0mm
Max. pick-up Voltage 36V DC
Max. switching capacity 180W
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 125V DC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot