Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ6991-1AE-12DE PCB Relay 12V DC 8A 1 Form A 1pc

Order Code:

08-3588

Brand: Zettler Electronics MPN: AZ6991-1AE-12DE EAN-13: 2050006598528
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The Zettler Electronics AZ6991-1AE-12DE is a PCB relay operating at 12 V DC, ideal for various circuit board applications. This compact mini relay is suitable for printed circuit boards, ensuring reliable performance in electrical systems. It is commonly used in automation, control systems, and consumer electronics.
Type PCB relay
Coil Voltage 12V DC
Switching Current 8
Length 28.00mm
Width 5.00mm
Height 15.00mm
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 28.00 x 5.00 x 15.00 mm
Durability 1 x 10E7
Max. pick-up voltage 18V DC
Max. switching capacity 180W
Max. temperature +85°C
Min. pick-up voltage 9V DC
Min. temperature -40°C
Resistance (coil) 848Ω
Response Time 8ms
Switching voltage (max.) 125V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot