Zettler Electronics AZ6991-1A-24DE PCB Relay 24V DC 8A 1PC

MPN
AZ6991-1A-24DE
EAN-13
2050006577899
Order Code
08-3587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Zettler Electronics' AZ6991-1A-24DE is a PCB relay with a 24 V DC coil and an 8 A switching capability. This compact mini relay is ideal for printed circuit board mounting in electronic devices. It is commonly used in automation systems and consumer electronics requiring reliable switching at moderate current levels.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 3390Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 1 x 10E7
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 180W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot