Zettler Electronics AZ6991-1A-12DE PCB Relay 12V DC 8A 1-Pole Harsh Conditions

MPN
AZ6991-1A-12DE
EAN-13
2050006577790
Order Code
08-3586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Zettler Electronics AZ6991-1A-12DE is a PCB relay designed for a 12 V DC operation with an 8 A current capacity. It is typically used in electronic circuits requiring compact and efficient switching solutions. This mini relay is suitable for applications in automotive, industrial control systems, and home automation devices.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 848Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 1 x 10E7
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 180W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot