Zettler Electronics AZ2501P2-1C-12DK PCB Relay 12V DC 50A Changeover High Loads

MPN
AZ2501P2-1C-12DK
EAN-13
2050001533920
Order Code
08-3570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The Zettler Electronics AZ2501P2-1C-12DK is a PCB relay designed for a 12 V DC operation with a capacity of 50 A and features a single change-over contact. This mini relay is suited for mounting on printed circuit boards, providing efficient switching for various electrical applications. It is typically used in automotive systems, industrial control, and home appliances.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 50A
Coil Resistance 48Ω
Connection Solder pins
Contact Material AgSnO
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 39.3 x 15.3 x 30.5 mm
Height 30.5mm
Insulation Voltage 1500V
Length 39.3mm
Max. pick-up Voltage 15.6V DC
Max. switching capacity 13850VA
Maximum Temperature +70°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 440V AC
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot