Zehnder Pumpen Waterpumps & Accessories Effluent sump pump 634804

The Zehnder Pumpen range of effluent sump pumps includes efficient and robust models suitable for managing wastewater, featuring various capacities and head heights, and constructed with durable materials for optimal performance.
Description Image Product Buy Pricing (Ex VAT) Connection Diameter Dimensions Height Max. delivery head Max. discharge pressure Max. feed rate Power (P2) Power consumption (P1) Pressure connection Weight Type Float switch Immersion depth Max. cable length Max. size of solids Operating Voltage
Zehnder Pumpen 12818 Effluent Sump Pump 7500 l/h 7.5m Stainless Steel
Zehnder Pumpen 12818 Effluent Sump Pump 7500 l/h 7.5m Stainless Steel
Standard range
Order code: 13-5818
MPN: 12818

Despatched within 4 working days - 6 in stock
1+ £252.00
Price per unit Ex VAT
32mm 175mm (Ø x H) 175 mm x 340 mm 340mm 7.5m 0.75bar 7500 l/h 210W 380W 39.0 mm (1 1/4") IT 6.5kg Effluent sump pump Yes 5m 10m 10mm 230V
Zehnder Pumpen 16916 E-ZW 65 A Effluent Sump Pump 9500 l/h 14 m
Zehnder Pumpen 16916 E-ZW 65 A Effluent Sump Pump 9500 l/h 14 m
Extended range
Order code: 13-5820
MPN: 16916

Back order - 7 availableBack-order availability date - 04/12/2026
1+ £429.85
10+ £418.50
Price per unit Ex VAT
14m 1.4bar 9500 l/h 430W 850W C hose 14kg Effluent sump pump Yes 5m 10m 10mm 230V

Trustpilot