Zehnder Pumpen 16916 E-ZW 65 A Effluent Sump Pump 9500 l/h 14 m

Image Representative of Range

Zehnder Pumpen 16916 E-ZW 65 A Effluent Sump Pump 9500 l/h 14 m

MPN
16916
EAN-13
4014440169162
Order Code
13-5820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £505.71 £429.85
10+ £418.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Zehnder Pumpen manufactures the E-ZW 65 A 16916 effluent sump pump. This pump processes up to 9500 litres per hour and is effective up to a head of 14 metres. It is typically used for flood management and draining effluent from sumps.
Type Effluent sump pump
Float switch Yes
Immersion depth 5m
Max. cable length 10m
Max. delivery head 14m
Max. discharge pressure 1.4bar
Max. feed rate 9500 l/h
Max. size of solids 10mm
Operating Voltage 230V
Power (P2) 430W
Power consumption (P1) 850W
Pressure connection C hose
Weight 14kg

Reviews

Be the first to submit a review

Trustpilot