Zehnder Pumpen 12818 Effluent Sump Pump 7500 l/h 7.5m Stainless Steel

Image Representative of Range

Zehnder Pumpen 12818 Effluent Sump Pump 7500 l/h 7.5m Stainless Steel

MPN
12818
EAN-13
4014440201602
Order Code
13-5818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £296.47 £252.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Zehnder Pumpen is the manufacturer of the 12818 effluent sump pump. This pump has a capacity of 7500 litres per hour with a maximum head of 7.5 metres. It is typically used for pumping waste water and effluent in residential and commercial settings.
Type Effluent sump pump
Connection 32mm
Diameter 175mm
Dimensions (Ø x H) 175 mm x 340 mm
Float switch Yes
Height 340mm
Immersion depth 5m
Max. cable length 10m
Max. delivery head 7.5m
Max. discharge pressure 0.75bar
Max. feed rate 7500 l/h
Max. size of solids 10mm
Operating Voltage 230V
Power (P2) 210W
Power consumption (P1) 380W
Pressure connection 39.0 mm (1 1/4") IT
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot