Zehnder Pumpen 17055 Float Switch, Controls Pumps, 5m, Adjustable Cable

MPN
17055
EAN-13
4014440170557
Order Code
11-1684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Zehnder Pumpen float switch, model 17055, is designed for draining applications up to 5.00 metres. This reliable switch is a part of the OPTI6 series known for its precision and resilience. Typical uses include controlling water levels in tanks and sumps to prevent overflows or dry running.
Type Float switch
Cable Length 5.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute With gold contacts
Switching Voltage 230V
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot