Zehnder Pumpen 17054 Float Switch, Controls Pumps/Electric Valves, 2m

MPN
17054
EAN-13
4014440170540
Order Code
11-1683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Zehnder Pumpen's 17054 float switch, also identified by code 04014440170540, is an OPTI6 model designed for water level management. It features a draining function up to 2.00 metres, ensuring efficient fluid control. This device is commonly used in residential and commercial water systems to automate pump operations.
Type Float switch
Cable Length 2.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute With gold contacts
Switching Voltage 230V
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot