Zehnder Pumpen 14532 Float Switch Filling/Draining 10.00m Reliable Control

MPN
14532
EAN-13
4014440550250
Order Code
11-1681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £91.38 £82.67
10+ £80.19
100+ £79.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Zehnder Pumpen 14532 float switch is designed for both filling and draining applications, boasting an impressive range of up to 10 metres. Manufactured by Zehnder Pumpen, it features reliability and efficiency for managing liquid levels. This float switch is typically used in residential and commercial water systems to prevent overflow or dry running.
Type Float switch
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 change-over
Dim (L x W x H) 165 x 80.5 x 42 mm
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Changer (emptying / filling)
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot