Zehnder Pumpen 14529 Float Switch Filling/Draining 5m For Pumps & Valves

MPN
14529
EAN-13
4014440550243
Order Code
11-1680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £60.42 £51.36
10+ £49.55
100+ £49.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Zehnder Pumpen 14529 float switch is designed for efficient filling and draining operations, with a reach of up to 5.00 metres. It is manufactured by Zehnder Pumpen and is ideal for use in various water management systems. Typical applications include automatic regulation of water levels in tanks or sump pumps.
Type Float switch
Cable Length 5.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 change-over
Dim (L x W x H) 165 x 80.5 x 42 mm
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Changer (emptying / filling)
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot