Zehnder Pumpen 14509 Float Switch 2.00m For Easy Pump Control

MPN
14509
EAN-13
4014440550113
Order Code
11-1677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.85
10+ £24.63
100+ £24.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Zehnder Pumpen 14509 float switch is designed for automatic draining with a 2.00 m activation range. Manufactured by Zehnder Pumpen, this float switch is reliable for use in sumps, tanks, and other water control applications. Its robust construction ensures efficient performance in controlling liquid levels.
Type Float switch
Cable Length 2.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Empty
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot