Zehnder Pumpen 14495 Float Switch 10m Reliable Liquid Level Control

MPN
14495
EAN-13
4014440550045
Order Code
11-1673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Zehnder Pumpen's float switch 14495 is designed to manage liquid levels up to 10.00 metres. The device is ideal for controlling pumps, alarms, or indicators in tanks and reservoirs. It's commonly used in water management systems for reliable and efficient filling operations.
Type Float switch
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 breaker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Filling
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Fill
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot