Zehnder Pumpen 11393 Float Switch Draining 10m Plug & Play, Reliable

MPN
11393
EAN-13
4014440129111
Order Code
11-1671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £99.77
10+ £96.78
100+ £96.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Zehnder Pumpen manufactures the 11393 float switch, designed for draining applications up to 10.00 meters. This durable switch is ideal for managing water levels in tanks, reservoirs, or basements. Its reliable operation ensures efficient fluid control in various residential and commercial settings.
Type Float switch
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection In-line connector
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot