Zarges 48983 Light Trade Combination Ladder 3-Part 3 x 10 Rungs

MPN
48983
Brand
Zarges
EAN-13
4003866489831
Order Code
98-4744
Country of Origin
Hungary
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges Light Trade Combination Ladder has the following specification:

Number of Rungs: 3 x 10
3-Part Single Ladder Length: 6.52m
2-Part Single Ladder Length: 4.49m
Closed Length: 2.88m
Stile Depth: 24mm
Vertical Distance between each Rung/Tread: 265mm
Horizontal Stabiliser Bar: 0.99m
Weight: 16.9kg

Delivered Direct to Business, Site or Home; please note: a carriage surcharge may apply dependent upon the delivery address, contact us for further details.


Material Aluminium

Reviews

Be the first to submit a review

Trustpilot