Light Trade Combination Ladder 3-Part 3 x 7 Rungs

Zarges Brand: Zarges

This Zarges Light Trade Combination Ladder has the following specification:

Number of Rungs: 3 x 7
3-Part Single Ladder Length: 4.00m
2-Part Single Ladder Length: 2.53m
Closed Length: 2.04m
Stile Depth: 24mm
Vertical Distance between each Rung/Tread: 265mm
Horizontal Stabiliser Bar: 0.74m
Weight: 9.9kg

Delivered Direct to Business, Site or Home; please note: a carriage surcharge may apply dependent upon the delivery address, contact us for further details.

Description Image Product Buy Pricing (Ex VAT) Material
Zarges 48980 Light Trade Combination Ladder 3-Part 3 x 7 Rungs
Zarges 48980 Light Trade Combination Ladder 3-Part 3 x 7 Rungs
Extended range
Order code: 98-4741
MPN: 48980

Out of stockPlease contact us for lead time
1+ £182.00
Price per unit Ex VAT
Aluminium
Zarges 48982 Light Trade Combination Ladder 3-Part 3 x 9 Rungs
Zarges 48982 Light Trade Combination Ladder 3-Part 3 x 9 Rungs
Extended range
Order code: 98-4743
MPN: 48982

Out of stockPlease contact us for lead time
1+ £240.00
Price per unit Ex VAT
Aluminium
Zarges 48983 Light Trade Combination Ladder 3-Part 3 x 10 Rungs
Zarges 48983 Light Trade Combination Ladder 3-Part 3 x 10 Rungs
Extended range
Order code: 98-4744
MPN: 48983

Out of stockPlease contact us for lead time
1+ £290.00
Price per unit Ex VAT
Aluminium
Zarges 48984 Light Trade Combination Ladder 3-Part 3 x 11 Rungs
Zarges 48984 Light Trade Combination Ladder 3-Part 3 x 11 Rungs
Extended range
Order code: 98-4745
MPN: 48984

Out of stockPlease contact us for lead time
1+ £340.00
Price per unit Ex VAT
Aluminium

Trustpilot