Curver 155160 Folding Step Stool Anthracite Non-Slip 150 kg Capacity

MPN
155160
Brand
Curver
EAN-13
3253928605025
Order Code
08-8453
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

The Curver 155160 folding step stool in anthracite is lightweight, weighing just 3.22 kg, and easy to carry. Made by Curver, it is perfect for reaching higher shelves or assisting with household tasks. Its compact design allows convenient storage when not in use.
Type Folding step stool
Load Capacity 150kg
Material Plastic
Colour Anthracite, Red
Depth 172mm
Dimensions (W x H x D) 486 x 630 x 172 mm
Height 630mm
Weight 3.22kg
Width 486mm

Reviews

Be the first to submit a review

Trustpilot