Zarges 41581 Skymaster Plus X Combination Ladder 3-Part 3 x 14 Rungs

MPN
41581
Brand
Zarges
EAN-13
4003866415816
Order Code
98-4740
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1101.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges Skymaster Plus X Combination Ladder has the following specification:

Number of Rungs: 3 x 14.
Ladder Length:
3-Part Single Ladder: 9.73m.
2-Part Single Ladder/Stepladder with Push-On Section: 6.94m.
Overall Length, Retracted: 4.14m.
Stile Depth: 98mm.
Vertical Distance between each Rung/Tread: 265mm.
Transport Dimensions (approx.): 4,145 x 500 x 245mm.
Weight: 36.6kg.

Delivered Direct to Business, Site or Home; please note: a carriage surcharge may apply dependent upon the delivery address, contact us for further details.


Type Ring Terminals
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot