Skymaster Plus X Combination Ladder 3-Part 3 x 8 Rungs

Zarges Brand: Zarges

This Zarges Skymaster Plus X Combination Ladder has the following specification:

Number of Rungs: 3 x 8.
Ladder Length:
3-Part Single Ladder: 5.81m.
2-Part Single Ladder/Stepladder with Push-On Section: 4.13m.
Overall Length, Retracted: 2.4m.
Stile Depth: 73mm.
Vertical Distance between each Rung/Tread: 265mm.
Transport Dimensions (approx.):  2,450 x 500 x 220mm.
Weight: 18.8kg.

Delivered Direct to Business, Site or Home; please note: a carriage surcharge may apply dependent upon the delivery address, contact us for further details.

Description Image Product Buy Pricing (Ex VAT) Type Material
Zarges 41578 Skymaster Plus X Combination Ladder 3-Part 3 x 8 Rungs
Zarges 41578 Skymaster Plus X Combination Ladder 3-Part 3 x 8 Rungs
Extended range
Order code: 98-4737
MPN: 41578

Out of stockPlease contact us for lead time
1+ £639.15
Price per unit Ex VAT
Aluminium
Zarges 41579 Skymaster Plus X Combination Ladder 3-Part 3 x 10 Rungs
Zarges 41579 Skymaster Plus X Combination Ladder 3-Part 3 x 10 Rungs
Extended range
Order code: 98-4738
MPN: 41579

Out of stockPlease contact us for lead time
1+ £797.95
Price per unit Ex VAT
Ring Terminals Aluminium
Zarges 41580 Skymaster Plus X Combination Ladder 3-Part 3 x 12 Rungs
Zarges 41580 Skymaster Plus X Combination Ladder 3-Part 3 x 12 Rungs
Extended range
Order code: 98-4739
MPN: 41580

Out of stockPlease contact us for lead time
1+ £909.73
Price per unit Ex VAT
Ring Terminals Aluminium
Zarges 41581 Skymaster Plus X Combination Ladder 3-Part 3 x 14 Rungs
Zarges 41581 Skymaster Plus X Combination Ladder 3-Part 3 x 14 Rungs
Extended range
Order code: 98-4740
MPN: 41581

Out of stockPlease contact us for lead time
1+ £1101.70
Price per unit Ex VAT
Ring Terminals Aluminium

Trustpilot