Zamel TRM-12 Transformer 12V AC 1.25A Doorbell Use DIN Rail Mount

Image Representative of Range

Zamel TRM-12 Transformer 12V AC 1.25A Doorbell Use DIN Rail Mount

MPN
TRM-12
Brand
Zamel
EAN-13
5903669006152
Order Code
13-5814
Country of Origin
Poland
View Full Product Range (4)

Discontinued


The Zamel TRM-12 is a bell transformer that provides 12 V AC with a current of 1.25 A. Manufactured by Zamel, this device is typically used in doorbell systems. Its reliability makes it suitable for residential and commercial applications.
Type Bell transformer
Mounting Type DIN rail
Depth 66mm
Dimensions (W x H x D) 53 x 90 x 66 mm
Height 90mm
Max. nominal current 1.25A
Operating Voltage 230V
Output voltages 12V AC
Width 53mm

Trustpilot