Zamel GNS-248 GLASSO Indoor Chime 230V 85dBa White Glass-Plastic Housing

Zamel GNS-248 GLASSO Indoor Chime 230V 85dBa White Glass-Plastic Housing

Order Code:

13-5811

Brand: Zamel MPN: GNS-248 GLASSO EAN-13: 5903669015727

Discontinued


The Zamel GNS-248 GLASSO chime is a sleek, white doorbell operating at 230 V with an 85 dBa sound level. It is designed for use in residential and commercial settings, providing an audible alert for visitors. This chime combines modern aesthetics with reliable performance, making it an ideal choice for front door installations.
Type Chime
Depth 50mm
Dimensions (W x H x D) 129 x 199 x 50 mm
Factory colour White
Height 199mm
Max. operating voltage 230V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Width 129mm

Trustpilot