Zamel ASP-02 TDR Recess-Mount 230V Switch Ideal for Corridors/Staircases

Image Representative of Range

Zamel ASP-02 TDR Recess-Mount 230V Switch Ideal for Corridors/Staircases

MPN
ASP-02
Brand
Zamel
EAN-13
5903669009658
Order Code
13-5808
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Zamel manufactures the ASP-02 TDR, a recess-mount staircase lighting timer with a 230 V capacity. It features adjustable timing for optimal energy efficiency in residential or commercial stairwells. This product, identified by codes 05903669009658 and 05903669009351, is ideal for timed lighting control applications.
Type TDR
Depth 50mm
Dim (W x H x D) 50 x 15 x 50 mm
Height 15mm
Mounting Recess-mount
Nominal Current 5A
Nominal Voltage 230V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot