Zamel ASM-02/24V TDR Light Switch Illuminated 24V Ideal for Corridors

Image Representative of Range

Zamel ASM-02/24V TDR Light Switch Illuminated 24V Ideal for Corridors

MPN
ASM-02/24V
Brand
Zamel
EAN-13
5903669006138
Order Code
13-5806
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Zamel ASM-02/24V is a DIN rail mounted time delay relay designed for 24 V applications. Key features include adjustable timing and reliable performance for lighting control systems. It is typically used for staircase lighting timers in both residential and commercial settings.
Type TDR
Depth 90mm
Dim (W x H x D) 17.5 x 66 x 90 mm
Height 66mm
IP Rating IP20
Mounting DIN rail
Nominal Current 16A
Nominal Voltage 24V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot