Zamel ASM-01 TDR Timer Switch 230V Ideal for Corridors or Stairs

Image Representative of Range

Zamel ASM-01 TDR Timer Switch 230V Ideal for Corridors or Stairs

MPN
ASM-01
Brand
Zamel
EAN-13
5903669005797
Order Code
13-5803
Country of Origin
Poland

Discontinued


The Zamel ASM-01 is a DIN rail mounted timer switch designed for 230 V operation. It features a TDR (time delay relay) function ideal for staircase lighting applications. This TREPPENLICHT-ZEITSCHALTER ASM-01 ensures efficient energy use by automatically turning off lights after a set period.
Type TDR
Depth 90mm
Dim (W x H x D) 17.5 x 66 x 90mm
Height 66mm
IP Rating IP20
Mounting DIN rail
Nominal Current 16A
Nominal Voltage 230V
Width 17.5mm

Trustpilot