ZAGG 200118658 InvisibleShield Glass Elite Privacy Screen Protector For Apple i

MPN
200118658
Brand
ZAGG
UPC-12
840390356291
Order Code
70-2143
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Protect your screen and your personal information. Glass Elite Privacy screen protection is made with ultra-strong tempered glass, tested up to 5x stronger than typical, basic glass screen protection. The two-way privacy filter shields your screen from prying side-eye glances. Anyone trying to sneak a peek from the side only sees a darkened screen. In addition to providing tough impact and scratch protection, Glass Elite Privacy has a ClearPrint™ surface treatment that makes fingerprints virtually invisible when your screen is turned on. Glass Elite Privacy is made with up to 30% recycled glass. Installation is easy with ZAGG’s new PerfectFit™ 2-step install system.
  • 5X Stronger: Glass Elite Privacy is 5x stronger than typical, basic glass screen protection.
  • Privacy Protection: The two-way privacy filter provides full-screen privacy when viewed from either side.
  • Ultimate Scratch Protection: Aluminosilicate glass is strengthened with ion exchange technology for greater strength and scratch-resistance.
  • Clean, Smudge-free Screen: The ClearPrint™ surface treatment disperses the oil from your fingertips, making fingerprint smudges nearly invisible when your screen is turned on.
  • Recycled Content: Glass Elite Privacy is made with up to 30% recycled glass. Smooth Feel: Glass Elite Privacy has the same silky, smooth feeling as your iPhone’s original screen.
  • PerfectFit™ Installation: Easy, accurate installation in two steps.
  • TÜV Rheinland Certified Green Product Mark: Glass Elite Privacy is made with up to 30% recycled glass, and its packaging is 100% recyclable.
  • FSC Certification: Glass Elite Privacy packaging has been certified by FSC, an organization working to protect healthy forests.
  • Free Lifetime Replacements: If your screen protector breaks, we’ll replace it for the life of your device.

Reviews

Be the first to submit a review

Trustpilot