Yuasa Yu-Power YPC4A12 Intelligent Battery Charger

Order Code:

18-5228

Brand: Yuasa MPN: YPC4A12

Discontinued


The Yuasa Yu-Power Intelligent Battery Charger features short circuit protection and reverse polarity protection (in case you connect battery wrong way round). It also has high temperature protection and LED indicators so you can see what is happening.

When the Yuasa Yu-Power intelligent battery charger is first switched on it starts with a soft start, so the charge will slowly build, allowing for any battery faults.

Once in float charging mode, the charger will charge the battery and maintain it at 100% state of charge whilst using an Eco mode to save power.

The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.


  • Euro to UK plug adaptor included
  • Multi stage and proportional timed charging management
  • Suitable for VRLA, Automotive and Motorcycle batteries
  • High frequency switch mode design
  • Multi level charging protection
  • Manufacturers part no. Yuasa YPC4A12

Trustpilot