Yuasa YBX5027 SMF Car Battery 12V 65Ah T1 Pin 50000 Starts Durable Reliable

Image Representative of Range

Yuasa YBX5027 SMF Car Battery 12V 65Ah T1 Pin 50000 Starts Durable Reliable

MPN
YBX5027
Brand
Yuasa
EAN-13
5050694029349
Order Code
11-1647
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £116.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Yuasa manufactures the SMF YBX5027, a 12 V car battery with a 65 Ah capacity and pin type T1. It is commonly used in motorcycles and as a starter motor battery. The YBX5027's robust design makes it ideal for automotive applications.
Type Car battery
Capacity 65Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03/B04
CCA current 640 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 243 x 190 x 175mm
Height 190mm
Weight 15.6kg
Width 243mm

Reviews

Be the first to submit a review

Trustpilot