Yuasa YBX3334 Car Battery 90Ah T1 Pin Type Reliable Power Source

MPN
YBX3334
Brand
Yuasa
EAN-13
5050694029769
Order Code
11-1645
Country of Origin
Indonesia
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £163.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

The Yuasa YBX3334 is a high-performance car battery with a capacity of 90 Ah, utilising a T1 pin type connection. It is designed for starter motor applications, ensuring reliable engine starting in various conditions. Typical uses include powering motor vehicles, such as cars and motorbikes.
Type Car battery
Capacity 90Ah
Nominal Voltage 12V
Terminal Type T1
Dimensions 303 x 222 x 174mm
Chemistry Wet Flooded
Battery fitting B01
CCA current 700 A
Cells 1
Cyclic / standby SLI
Depth 174mm
Height 222mm
Weight 20.8kg
Width 303mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot