Yuasa YBX3202 SMF Car Battery 40Ah T1 Type 1 piece

MPN
YBX3202
Brand
Yuasa
EAN-13
5050694029752
Order Code
11-1644
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £73.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3202 is a car battery with a capacity of 40 Ah and a pin type of T1. It is designed for use in cars as a starter motor battery, offering reliable performance and longevity. This single-unit car battery is part of Yuasa's SMF range, known for its maintenance-free operation and dependable power supply.
Type Car battery
Capacity 40Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03
CCA current 360 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 175 x 190 x 175mm
Height 190mm
Screen size diagonal (inches) 1in
Weight 10.5kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot