Yuasa YBX3110 SMF Car Battery 12V 80Ah T1 Durable 50000+ Starts Display

MPN
YBX3110
Brand
Yuasa
EAN-13
5050694029721
Order Code
11-1643
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £119.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Yuasa manufactures the SMF YBX3110 car battery, which offers 12 V and 80 Ah capacity with a T1 pin type. This battery is ideal for starter motor applications in cars, providing reliable power output. It is a robust option for car owners seeking dependable performance and longevity.
Type Car battery
Capacity 80Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03
CCA current 720 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 317 x 175 x 175mm
Height 175mm
Weight 18.3kg
Width 317mm

Reviews

Be the first to submit a review

Trustpilot