Yuasa YBX3075 Car Battery 60Ah SMF T1 Pin Type 1 piece

MPN
YBX3075
Brand
Yuasa
EAN-13
5050694029653
Order Code
11-1641
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £87.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3075 car battery, with a capacity of 60 Ah, features a T1 pin type for reliable connectivity. Manufactured by Yuasa, it is a high-performance starter motor battery. This car battery is ideal for automotive applications, ensuring dependable engine starting power.
Type Car battery
Capacity 60Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03/B04
CCA current 550 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 243 x 175 x 175mm
Height 175mm
Weight 13.9kg
Width 243mm

Reviews

Be the first to submit a review

Trustpilot