Yuasa YBX3063 SMF Car Battery 45Ah T1 Pin Type 1 piece

MPN
YBX3063
Brand
Yuasa
EAN-13
5050694029622
Order Code
11-1640
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £67.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3063 car battery features a capacity of 45 Ah and is designed with a pin type T1 configuration. As a part of Yuasa's extensive line of reliable batteries, it serves as an effective starter motor battery for various automotive applications. It is widely used in cars, motorbikes, and even as a power source for motorcycle accessories.
Type Car battery
Capacity 45Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B03/B04
CCA current 425 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 207 x 175 x 175mm
Height 175mm
Weight 11.5kg
Width 207mm

Reviews

Be the first to submit a review

Trustpilot