Yuasa YBX3057 Car Battery 45Ah T1/T3 Pin Type 1 piece

MPN
YBX3057
Brand
Yuasa
EAN-13
5050694029615
Order Code
11-1639
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Yuasa YBX3057 car battery is a 45 Ah starter motor battery with a pin type of T1/T3. It is designed for automotive use, providing reliable performance for motorbikes and motorcycles. As part of the SMF YBX3057 range, it serves as a high-quality accessory for starting vehicles.
Type Car battery
Capacity 45Ah
Nominal Voltage 12V
Terminal Type T1/T3
Chemistry Wet Flooded
CCA current 400 A
Cells 1
Cyclic / standby SLI
Depth 129mm
Dimensions 238 x 225 x 129mm
Height 225mm
Screen size diagonal (inches) 1in
Weight 12.4kg
Width 238mm

Reviews

Be the first to submit a review

Trustpilot